
USB-C32-S-PLUG-EH-SMT-CS1A-DC-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C32-S-PLUG-EH-SMT-CS1A-DC-TR-ND - Tape & Reel (TR) 2057-USB-C32-S-PLUG-EH-SMT-CS1A-DC-TRCT-ND - Cut Tape (CT) 2057-USB-C32-S-PLUG-EH-SMT-CS1A-DC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C32-S-PLUG-EH-SMT-CS1A-DC-TR |
Description | USB C 3.2 GEN2X1 PLUG, R/A EDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,98000 | kr 20,98 |
| 10 | kr 17,85400 | kr 178,54 |
| 25 | kr 16,73160 | kr 418,29 |
| 50 | kr 15,93080 | kr 796,54 |
| 100 | kr 15,16990 | kr 1 516,99 |
| 250 | kr 14,22000 | kr 3 555,00 |
| 500 | kr 13,54106 | kr 6 770,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 12,89486 | kr 12 894,86 |
| 2 000 | kr 12,27974 | kr 24 559,48 |
| 3 000 | kr 11,93371 | kr 35 801,13 |
| 5 000 | kr 11,51167 | kr 57 558,35 |
| 7 000 | kr 11,24195 | kr 78 693,65 |
| Unit Price without VAT: | kr 20,98000 |
|---|---|
| Unit Price with VAT: | kr 26,22500 |











