



ASJ-125-3 | |
|---|---|
DigiKey Part Number | 2057-ASJ-125-3-ND |
Manufacturer | |
Manufacturer Product Number | ASJ-125-3 |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin, Solder Eyelet | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,27000 | kr 12,27 |
| 10 | kr 10,38900 | kr 103,89 |
| 25 | kr 9,73640 | kr 243,41 |
| 50 | kr 9,27120 | kr 463,56 |
| 100 | kr 8,82830 | kr 882,83 |
| 250 | kr 8,27544 | kr 2 068,86 |
| 500 | kr 7,88014 | kr 3 940,07 |
| 1 000 | kr 7,50387 | kr 7 503,87 |
| 2 500 | kr 7,03422 | kr 17 585,55 |
| Unit Price without VAT: | kr 12,27000 |
|---|---|
| Unit Price with VAT: | kr 15,33750 |







