
LQG15WZ3N7B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ3N7B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ3N7B02DCT-ND - Cut Tape (CT) 490-LQG15WZ3N7B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ3N7B02D |
Description | FIXED IND 3.7NH 900MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.7 nH Unshielded Multilayer Inductor 900 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ3N7B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,57000 | kr 1,57 |
| 10 | kr 1,32900 | kr 13,29 |
| 25 | kr 1,22520 | kr 30,63 |
| 50 | kr 1,15700 | kr 57,85 |
| 100 | kr 1,09060 | kr 109,06 |
| 250 | kr 1,00868 | kr 252,17 |
| 500 | kr 0,95092 | kr 475,46 |
| 1 000 | kr 0,89658 | kr 896,58 |
| 2 500 | kr 0,82942 | kr 2 073,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,75221 | kr 7 522,10 |
| 20 000 | kr 0,70935 | kr 14 187,00 |
| 30 000 | kr 0,68545 | kr 20 563,50 |
| 50 000 | kr 0,65651 | kr 32 825,50 |
| 70 000 | kr 0,63814 | kr 44 669,80 |
| 100 000 | kr 0,62282 | kr 62 282,00 |
| Unit Price without VAT: | kr 1,57000 |
|---|---|
| Unit Price with VAT: | kr 1,96250 |

