
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | ||
Length | 65.6' (20.0m) | |
Inner Diameter - Supplied | 7.087" (180.01mm) | |
Inner Diameter - Recovered | 2.283" (57.99mm) | |
Recovered Wall Thickness | 0.157" (3.99mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -45°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |


