



6115 | |
|---|---|
DigiKey Part Number | 1528-6115-ND |
Manufacturer | |
Manufacturer Product Number | 6115 |
Description | 8X16 CHARLIEPLEX LED RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IS31FL3731 LED Matrix Opto Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | IS31FL3731 | |
Contents | Board(s) | |
Suggested Programming Environment | CircuitPython | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | Red | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 118,14000 | kr 118,14 |
| Unit Price without VAT: | kr 118,14000 |
|---|---|
| Unit Price with VAT: | kr 147,67500 |

