N-Channel 40 V 15A (Ta), 64A (Tc) 2.1W (Ta), 39.1W (Tc) Surface Mount PG-VSON-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISK057N04LM6ATSA1

DigiKey Part Number
448-ISK057N04LM6ATSA1TR-ND - Tape & Reel (TR)
448-ISK057N04LM6ATSA1CT-ND - Cut Tape (CT)
448-ISK057N04LM6ATSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISK057N04LM6ATSA1
Description
MOSFET N-CH 40V 64A 6VSON
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15A (Ta), 64A (Tc) 2.1W (Ta), 39.1W (Tc) Surface Mount PG-VSON-6-1
Datasheet
 Datasheet
EDA/CAD Models
ISK057N04LM6ATSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.75mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 39.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-6-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,70000kr 10,70
10kr 6,70800kr 67,08
100kr 4,39200kr 439,20
500kr 3,39642kr 1 698,21
1 000kr 3,07569kr 3 075,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,66823kr 8 004,69
6 000kr 2,46308kr 14 778,48
9 000kr 2,35856kr 21 227,04
15 000kr 2,24116kr 33 617,40
21 000kr 2,17163kr 45 604,23
30 000kr 2,10409kr 63 122,70
Manufacturers Standard Package
Unit Price without VAT:kr 10,70000
Unit Price with VAT:kr 13,37500