6.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201CRNPO9BN6R1

DigiKey Part Number
13-CQ0201CRNPO9BN6R1TR-ND - Tape & Reel (TR)
13-CQ0201CRNPO9BN6R1CT-ND - Cut Tape (CT)
13-CQ0201CRNPO9BN6R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201CRNPO9BN6R1
Description
CAP CER 6.1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104 990
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,52900kr 5,29
50kr 0,36300kr 18,15
100kr 0,31290kr 31,29
500kr 0,22936kr 114,68
1 000kr 0,20381kr 203,81
2 500kr 0,17684kr 442,10
5 000kr 0,16068kr 803,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,13402kr 2 010,30
30 000kr 0,12473kr 3 741,90
45 000kr 0,12008kr 5 403,60
75 000kr 0,11493kr 8 619,75
105 000kr 0,11192kr 11 751,60
150 000kr 0,10902kr 16 353,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750