Enclosed AC DC Converters 1 Output 12V 24VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12AB40-24

DigiKey Part Number
5006-12AB40-24-ND
Manufacturer
Manufacturer Product Number
12AB40-24
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 24VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
400 mA
Mfr
Applications
Industrial, ITE (Commercial)
Packaging
Bulk
Operating Temperature
-20°C ~ 71°C
Part Status
Active
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.53" L x 2.53" W x 1.24" H (89.7mm x 64.3mm x 31.5mm)
Voltage - Input
24VAC
Approval Agency
CE, cULus, cURus
Voltage - Output 1
12V
Standard Number
60950-1; UL 508
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2 196,75000kr 2 196,75
5kr 2 143,91000kr 10 719,55
10kr 2 091,10600kr 20 911,06
25kr 2 038,29760kr 50 957,44
Unit Price without VAT:kr 2 196,75000
Unit Price with VAT:kr 2 745,93750