7.3728 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.3728 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV-7.3728MHZ-E-T

DigiKey Part Number
535-10065-2-ND - Tape & Reel (TR)
535-10065-1-ND - Cut Tape (CT)
535-10065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-7.3728MHZ-E-T
Description
XTAL OSC XO 7.3728MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.3728 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-7.3728MHZ-E-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,87000kr 13,87
10kr 12,07900kr 120,79
25kr 11,42560kr 285,64
50kr 10,95320kr 547,66
100kr 10,49980kr 1 049,98
250kr 9,92960kr 2 482,40
500kr 9,51904kr 4 759,52
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 9,12575kr 9 125,75
2 000kr 8,74878kr 17 497,56
3 000kr 8,53569kr 25 607,07
5 000kr 8,27478kr 41 373,90
7 000kr 8,10740kr 56 751,80
10 000kr 7,93375kr 79 337,50
Manufacturers Standard Package
Unit Price without VAT:kr 13,87000
Unit Price with VAT:kr 17,33750