38.4 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-38.400-10-F-2030-EXT-TR

DigiKey Part Number
2151-RH100-38.400-10-F-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-38.400-10-F-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-38.400-10-F-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-38.400-10-F-2030-EXT-TR
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 328
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
10kr 1,42300kr 14,23
25kr 1,35040kr 33,76
50kr 1,29360kr 64,68
100kr 1,24070kr 124,07
250kr 1,17324kr 293,31
500kr 1,12470kr 562,35
1 000kr 1,07826kr 1 078,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,00841kr 3 025,23
6 000kr 0,96667kr 5 800,02
9 000kr 0,94308kr 8 487,72
15 000kr 0,91417kr 13 712,55
21 000kr 0,89561kr 18 807,81
30 000kr 0,87636kr 26 290,80
36 000kr 0,86668kr 31 200,48
72 000kr 0,83086kr 59 821,92
75 000kr 0,82880kr 62 160,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000