



ASPI-4030S-390M-T | |
|---|---|
DigiKey Part Number | ASPI-4030S-390M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-390M-T |
Description | FIXED IND 39UH 730MA 435 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 730 mA 435mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-390M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.03A | |
Shielding | Shielded | |
DC Resistance (DCR) | 435mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,50759 | kr 3 015,18 |
| Unit Price without VAT: | kr 1,50759 |
|---|---|
| Unit Price with VAT: | kr 1,88449 |

