


ASFL1-27.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10820-2-ND - Tape & Reel (TR) 535-10820-1-ND - Cut Tape (CT) 535-10820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-27.000MHZ-L-T |
Description | XTAL OSC XO 27.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-27.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,68000 | kr 11,68 |
| 10 | kr 10,17200 | kr 101,72 |
| 25 | kr 9,62320 | kr 240,58 |
| 50 | kr 9,22340 | kr 461,17 |
| 100 | kr 8,84210 | kr 884,21 |
| 250 | kr 8,36152 | kr 2 090,38 |
| 500 | kr 8,01556 | kr 4 007,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,68430 | kr 7 684,30 |
| 2 000 | kr 7,36681 | kr 14 733,62 |
| 3 000 | kr 7,18733 | kr 21 561,99 |
| 5 000 | kr 6,96749 | kr 34 837,45 |
| 7 000 | kr 6,82648 | kr 47 785,36 |
| 10 000 | kr 6,68019 | kr 66 801,90 |
| Unit Price without VAT: | kr 11,68000 |
|---|---|
| Unit Price with VAT: | kr 14,60000 |

