32 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
ASEMB Series
Abracon: Who We Are Today

ASEMB-32.000MHZ-LY-T

DigiKey Part Number
535-11099-2-ND - Tape & Reel (TR)
535-11099-1-ND - Cut Tape (CT)
535-11099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-32.000MHZ-LY-T
Description
MEMS OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-32.000MHZ-LY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,31000kr 36,31
10kr 31,57500kr 315,75
25kr 29,85800kr 746,45
50kr 28,62280kr 1 431,14
100kr 27,43950kr 2 743,95
250kr 25,95084kr 6 487,71
500kr 24,87978kr 12 439,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 23,85390kr 23 853,90
2 000kr 22,87139kr 45 742,78
3 000kr 22,31608kr 66 948,24
Manufacturers Standard Package
Unit Price without VAT:kr 36,31000
Unit Price with VAT:kr 45,38750