



ASEMB-27.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11751-2-ND - Tape & Reel (TR) 535-11751-1-ND - Cut Tape (CT) 535-11751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-27.000MHZ-LC-T |
Description | MEMS OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-27.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,18000 | kr 26,18 |
| 10 | kr 22,79000 | kr 227,90 |
| 25 | kr 21,54880 | kr 538,72 |
| 50 | kr 20,65840 | kr 1 032,92 |
| 100 | kr 19,80350 | kr 1 980,35 |
| 250 | kr 18,72900 | kr 4 682,25 |
| 500 | kr 17,95536 | kr 8 977,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 17,21429 | kr 17 214,29 |
| 2 000 | kr 16,50447 | kr 33 008,94 |
| 3 000 | kr 16,10324 | kr 48 309,72 |
| 5 000 | kr 15,61198 | kr 78 059,90 |
| Unit Price without VAT: | kr 26,18000 |
|---|---|
| Unit Price with VAT: | kr 32,72500 |

