32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDKDV-32.768KHZ-LR-T

DigiKey Part Number
535-ASDKDV-32.768KHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASDKDV-32.768KHZ-LR-TCT-ND - Cut Tape (CT)
535-ASDKDV-32.768KHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDKDV-32.768KHZ-LR-T
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDKDV-32.768KHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 905
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,14000kr 14,14
10kr 12,31600kr 123,16
25kr 11,64840kr 291,21
50kr 11,16660kr 558,33
100kr 10,70500kr 1 070,50
250kr 10,12336kr 2 530,84
500kr 9,70478kr 4 852,39
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 9,30383kr 9 303,83
2 000kr 8,91957kr 17 839,14
3 000kr 8,70231kr 26 106,93
5 000kr 8,43633kr 42 181,65
7 000kr 8,26567kr 57 859,69
10 000kr 8,08860kr 80 886,00
Manufacturers Standard Package
Unit Price without VAT:kr 14,14000
Unit Price with VAT:kr 17,67500