
ASADVN-24.000MHZ-XC-T | |
|---|---|
DigiKey Part Number | 535-ASADVN-24.000MHZ-XC-TTR-ND - Tape & Reel (TR) 535-ASADVN-24.000MHZ-XC-TCT-ND - Cut Tape (CT) 535-ASADVN-24.000MHZ-XC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADVN-24.000MHZ-XC-T |
Description | XTAL OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,68000 | kr 13,68 |
| 10 | kr 11,88700 | kr 118,87 |
| 25 | kr 11,24320 | kr 281,08 |
| 50 | kr 10,77800 | kr 538,90 |
| 100 | kr 10,33280 | kr 1 033,28 |
| 250 | kr 9,77156 | kr 2 442,89 |
| 500 | kr 9,36742 | kr 4 683,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 8,98023 | kr 8 980,23 |
| 2 000 | kr 8,60938 | kr 17 218,76 |
| 3 000 | kr 8,39967 | kr 25 199,01 |
| 5 000 | kr 8,14286 | kr 40 714,30 |
| 7 000 | kr 7,97816 | kr 55 847,12 |
| 10 000 | kr 7,80724 | kr 78 072,40 |
| Unit Price without VAT: | kr 13,68000 |
|---|---|
| Unit Price with VAT: | kr 17,10000 |

