12 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASA2-12.000MHZ-L-T

DigiKey Part Number
535-11702-2-ND - Tape & Reel (TR)
535-11702-1-ND - Cut Tape (CT)
535-11702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASA2-12.000MHZ-L-T
Description
XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASA2-12.000MHZ-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,13000kr 11,13
10kr 9,70700kr 97,07
25kr 9,18160kr 229,54
50kr 8,80200kr 440,10
100kr 8,43700kr 843,70
250kr 7,97868kr 1 994,67
500kr 7,64862kr 3 824,31
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,33242kr 7 332,42
2 000kr 7,02944kr 14 058,88
3 000kr 6,85814kr 20 574,42
5 000kr 6,64837kr 33 241,85
7 000kr 6,51380kr 45 596,60
10 000kr 6,37420kr 63 742,00
Manufacturers Standard Package
Unit Price without VAT:kr 11,13000
Unit Price with VAT:kr 13,91250