12 mH Unshielded Drum Core, Wirewound Inductor 40 mA 40Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 mH Unshielded Drum Core, Wirewound Inductor 40 mA 40Ohm Max Radial, Vertical Cylinder
AIUR-04
Abracon: Who We Are Today

AIUR-04-123J

DigiKey Part Number
AIUR-04-123J-ND
Manufacturer
Manufacturer Product Number
AIUR-04-123J
Description
FIXED IND 12MH 40MA 40 OHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 mH Unshielded Drum Core, Wirewound Inductor 40 mA 40Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-04-123J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
40mA
Shielding
Unshielded
DC Resistance (DCR)
40Ohm Max
Q @ Freq
40 @ 79.6kHz
Frequency - Self Resonant
400kHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
79.6 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6,11000kr 6,11
10kr 4,99000kr 49,90
25kr 4,61640kr 115,41
50kr 4,35180kr 217,59
200kr 3,86820kr 773,64
400kr 3,64695kr 1 458,78
600kr 3,52365kr 2 114,19
1 000kr 3,37427kr 3 374,27
2 600kr 3,11196kr 8 091,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,11000
Unit Price with VAT:kr 7,63750