3.3 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 45mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 45mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today

AISC-0402HP-3N3J-T

DigiKey Part Number
535-AISC-0402HP-3N3J-TTR-ND - Tape & Reel (TR)
535-AISC-0402HP-3N3J-TCT-ND - Cut Tape (CT)
535-AISC-0402HP-3N3J-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0402HP-3N3J-T
Description
FIXED IND 3.3NH 1.7A 45 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 45mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0402HP-3N3J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
8.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 888
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,67900kr 16,79
100kr 1,37940kr 137,94
1 000kr 1,13446kr 1 134,46
5 000kr 0,98966kr 4 948,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,93324kr 9 332,40
20 000kr 0,88010kr 17 602,00
30 000kr 0,85046kr 25 513,80
50 000kr 0,81458kr 40 729,00
70 000kr 0,79180kr 55 426,00
100 000kr 0,77546kr 77 546,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250