Parametric Equivalent

AFBC-Q0805H-151-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q0805H-151-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0805H-151-T |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.033" (0.85mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,19831 | kr 793,24 |
| Unit Price without VAT: | kr 0,19831 |
|---|---|
| Unit Price with VAT: | kr 0,24789 |


