220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm
Abracon: Who We Are Today

ACML-0603-221-T

DigiKey Part Number
535-ACML-0603-221-TTR-ND - Tape & Reel (TR)
535-ACML-0603-221-TCT-ND - Cut Tape (CT)
535-ACML-0603-221-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603-221-T
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603-221-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 769
Check for Additional Incoming Stock
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,16472kr 658,88
8 000kr 0,14310kr 1 144,80
12 000kr 0,13816kr 1 657,92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,44300kr 4,43
25kr 0,38760kr 9,69
50kr 0,34880kr 17,44
100kr 0,31190kr 31,19
250kr 0,26944kr 67,36
500kr 0,24008kr 120,04
1 000kr 0,21305kr 213,05
Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,47100kr 4,71
25kr 0,40600kr 10,15
50kr 0,36540kr 18,27
100kr 0,32760kr 32,76
250kr 0,28308kr 70,77
500kr 0,25226kr 126,13
1 000kr 0,22375kr 223,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000