


ABM8W-24.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14047-2-ND - Tape & Reel (TR) 535-14047-1-ND - Cut Tape (CT) 535-14047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 989 | 535-ABM11W-24.0000MHZ-7-D1X-T3CT-ND | kr 7,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,84000 | kr 5,84 |
| 10 | kr 5,04500 | kr 50,45 |
| 25 | kr 4,76960 | kr 119,24 |
| 50 | kr 4,57060 | kr 228,53 |
| 100 | kr 4,38180 | kr 438,18 |
| 250 | kr 4,14408 | kr 1 036,02 |
| 500 | kr 3,97256 | kr 1 986,28 |
| 1 000 | kr 3,80826 | kr 3 808,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,82628 | kr 8 478,84 |
| 6 000 | kr 2,70944 | kr 16 256,64 |
| 9 000 | kr 2,64338 | kr 23 790,42 |
| 15 000 | kr 2,56246 | kr 38 436,90 |
| 21 000 | kr 2,51055 | kr 52 721,55 |
| 30 000 | kr 2,45669 | kr 73 700,70 |
| Unit Price without VAT: | kr 5,84000 |
|---|---|
| Unit Price with VAT: | kr 7,30000 |

