24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-24.0000MHZ-6-D1X-T3

DigiKey Part Number
535-14047-2-ND - Tape & Reel (TR)
535-14047-1-ND - Cut Tape (CT)
535-14047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-24.0000MHZ-6-D1X-T3
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-24.0000MHZ-6-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-24.0000MHZ-7-D1X-T3Abracon LLC989535-ABM11W-24.0000MHZ-7-D1X-T3CT-NDkr 7,12000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,84000kr 5,84
10kr 5,04500kr 50,45
25kr 4,76960kr 119,24
50kr 4,57060kr 228,53
100kr 4,38180kr 438,18
250kr 4,14408kr 1 036,02
500kr 3,97256kr 1 986,28
1 000kr 3,80826kr 3 808,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,82628kr 8 478,84
6 000kr 2,70944kr 16 256,64
9 000kr 2,64338kr 23 790,42
15 000kr 2,56246kr 38 436,90
21 000kr 2,51055kr 52 721,55
30 000kr 2,45669kr 73 700,70
Manufacturers Standard Package
Unit Price without VAT:kr 5,84000
Unit Price with VAT:kr 7,30000