22.1184 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.1184 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-22.1184MHZ-18-D2Y-T

DigiKey Part Number
535-10272-2-ND - Tape & Reel (TR)
535-10272-1-ND - Cut Tape (CT)
535-10272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-22.1184MHZ-18-D2Y-T
Description
CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-22.1184MHZ-18-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
22.1184 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-221-18-33-JGN-TRECS Inc.1 179XC2465CT-NDkr 4,56000Parametric Equivalent
In-Stock: 863
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,66000kr 5,66
10kr 4,92600kr 49,26
25kr 4,66360kr 116,59
50kr 4,47040kr 223,52
100kr 4,28510kr 428,51
250kr 4,05176kr 1 012,94
500kr 3,88426kr 1 942,13
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,72359kr 3 723,59
2 000kr 3,56955kr 7 139,10
3 000kr 3,48250kr 10 447,50
5 000kr 3,37580kr 16 879,00
7 000kr 3,30738kr 23 151,66
10 000kr 3,23637kr 32 363,70
Manufacturers Standard Package
Unit Price without VAT:kr 5,66000
Unit Price with VAT:kr 7,07500