32 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11-32.000MHZ-9-B1U-T

DigiKey Part Number
535-ABM11-32.000MHZ-9-B1U-TTR-ND - Tape & Reel (TR)
535-ABM11-32.000MHZ-9-B1U-TCT-ND - Cut Tape (CT)
535-ABM11-32.000MHZ-9-B1U-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-32.000MHZ-9-B1U-T
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-32.000MHZ-9-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11-32.000MHZ-B1U-TAbracon LLC1 138535-14370-1-NDkr 5,57000Similar
ABM11W-32.0000MHZ-8-B1U-T3Abracon LLC4 385535-13899-1-NDkr 5,84000Similar
ABM12W-32.0000MHZ-8-B1U-T3Abracon LLC15 289535-13977-1-NDkr 9,12000Similar
402F32011CARCTS-Frequency Controls10 787110-402F32011CARCT-NDkr 3,65000Similar
8Q-32.000MEEV-TTXC CORPORATION78 163887-1849-1-NDkr 8,12000Similar
In-Stock: 772
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,10000kr 3,10
10kr 2,72800kr 27,28
25kr 2,57640kr 64,41
50kr 2,46880kr 123,44
100kr 2,36740kr 236,74
250kr 2,23844kr 559,61
500kr 2,14594kr 1 072,97
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,05717kr 2 057,17
2 000kr 1,97201kr 3 944,02
3 000kr 1,92388kr 5 771,64
5 000kr 1,86491kr 9 324,55
7 000kr 1,82707kr 12 789,49
10 000kr 1,78780kr 17 878,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,10000
Unit Price with VAT:kr 3,87500