24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10-24.000MHZ-R60-1-E10-T

DigiKey Part Number
535-ABM10-24.000MHZ-R60-1-E10-TTR-ND - Tape & Reel (TR)
535-ABM10-24.000MHZ-R60-1-E10-TCT-ND - Cut Tape (CT)
535-ABM10-24.000MHZ-R60-1-E10-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-24.000MHZ-R60-1-E10-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-24.000MHZ-R60-1-E10-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,93000kr 4,93
10kr 4,28800kr 42,88
25kr 4,05440kr 101,36
50kr 3,88820kr 194,41
100kr 3,72680kr 372,68
250kr 3,52444kr 881,11
500kr 3,37846kr 1 689,23
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,23870kr 3 238,70
2 000kr 3,10478kr 6 209,56
3 000kr 3,02899kr 9 086,97
5 000kr 2,93621kr 14 681,05
7 000kr 2,87668kr 20 136,76
10 000kr 2,81490kr 28 149,00
12 000kr 2,78384kr 33 406,08
24 000kr 2,66891kr 64 053,84
25 000kr 2,66230kr 66 557,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,93000
Unit Price with VAT:kr 6,16250