


ABLS-12.288MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10219-2-ND - Tape & Reel (TR) 535-10219-1-ND - Cut Tape (CT) 535-10219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.288MHZ-B4-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.288MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,31000 | kr 2,31 |
| 10 | kr 2,00200 | kr 20,02 |
| 25 | kr 1,89720 | kr 47,43 |
| 50 | kr 1,81960 | kr 90,98 |
| 100 | kr 1,74390 | kr 174,39 |
| 250 | kr 1,64904 | kr 412,26 |
| 500 | kr 1,58094 | kr 790,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,51552 | kr 1 515,52 |
| 2 000 | kr 1,45278 | kr 2 905,56 |
| 3 000 | kr 1,41728 | kr 4 251,84 |
| 5 000 | kr 1,37385 | kr 6 869,25 |
| 7 000 | kr 1,34595 | kr 9 421,65 |
| 10 000 | kr 1,31701 | kr 13 170,10 |
| Unit Price without VAT: | kr 2,31000 |
|---|---|
| Unit Price with VAT: | kr 2,88750 |

