


ABLS-10.240MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10216-2-ND - Tape & Reel (TR) 535-10216-1-ND - Cut Tape (CT) 535-10216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-10.240MHZ-B4-T |
Description | CRYSTAL 10.2400MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.24 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-10.240MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10.24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,98000 | kr 19,80 |
| 25 | kr 1,87560 | kr 46,89 |
| 50 | kr 1,79900 | kr 89,95 |
| 100 | kr 1,72430 | kr 172,43 |
| 250 | kr 1,63048 | kr 407,62 |
| 500 | kr 1,56316 | kr 781,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,49847 | kr 1 498,47 |
| 2 000 | kr 1,43643 | kr 2 872,86 |
| 3 000 | kr 1,40134 | kr 4 204,02 |
| 5 000 | kr 1,35839 | kr 6 791,95 |
| 7 000 | kr 1,33081 | kr 9 315,67 |
| 10 000 | kr 1,30220 | kr 13 022,00 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

