ABLJO-V-80.000MHZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 4
Unit Price: kr 332,26000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr 155,09272
Datasheet
80 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Abracon: Who We Are Today

ABLJO-V-80.000MHZ-T

DigiKey Part Number
ABLJO-V-80.000MHZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLJO-V-80.000MHZ-T
Description
XTAL OSC VCXO 80.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLJO-V-80.000MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±45ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 136,50438kr 136 504,38
Manufacturers Standard Package
Unit Price without VAT:kr 136,50438
Unit Price with VAT:kr 170,63048