40 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABL-40.000MHZ-B2

DigiKey Part Number
535-9055-ND
Manufacturer
Manufacturer Product Number
ABL-40.000MHZ-B2
Description
CRYSTAL 40.0000MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-40.000MHZ-B2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
3rd Overtone
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 5,84000kr 5,84
10kr 5,04500kr 50,45
25kr 4,76960kr 119,24
50kr 4,57060kr 228,53
100kr 4,38180kr 438,18
250kr 4,14408kr 1 036,02
500kr 3,97256kr 1 986,28
1 000kr 3,80826kr 3 808,26
3 000kr 3,56172kr 10 685,16
Manufacturers Standard Package
Unit Price without VAT:kr 5,84000
Unit Price with VAT:kr 7,30000