
ABL-18.432MHZ-20-D4Q | |
|---|---|
DigiKey Part Number | 535-ABL-18.432MHZ-20-D4Q-ND |
Manufacturer | |
Manufacturer Product Number | ABL-18.432MHZ-20-D4Q |
Description | CRYSTAL 18.4320MHZ 20PF T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-18.432MHZ-20-D4Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,22837 | kr 4 228,37 |
| 2 000 | kr 4,05358 | kr 8 107,16 |
| 3 000 | kr 3,95471 | kr 11 864,13 |
| 5 000 | kr 3,83362 | kr 19 168,10 |
| 7 000 | kr 3,75592 | kr 26 291,44 |
| 10 000 | kr 3,67530 | kr 36 753,00 |
| 12 000 | kr 3,63478 | kr 43 617,36 |
| 24 000 | kr 3,48484 | kr 83 636,16 |
| 25 000 | kr 3,47619 | kr 86 904,75 |
| Unit Price without VAT: | kr 4,22837 |
|---|---|
| Unit Price with VAT: | kr 5,28546 |

