


S-875037GUP-ANET2U | |
|---|---|
DigiKey Part Number | S-875037GUP-ANET2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-875037GUP-ANET2U |
Description | IC REG LINEAR 5V 30MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 30mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) | Control Features Voltage Detection |
Part Status Active | Protection Features Short Circuit, Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,09752 | kr 6 097,52 |
| Unit Price without VAT: | kr 6,09752 |
|---|---|
| Unit Price with VAT: | kr 7,62190 |

