
S-8353A36UA-IQVT2U | |
|---|---|
DigiKey Part Number | S-8353A36UA-IQVT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8353A36UA-IQVT2U |
Description | IC REG BOOST 3.6V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 300mA (Switch) TO-243AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,68010 | kr 7 680,10 |
| 2 000 | kr 7,46721 | kr 14 934,42 |
| 3 000 | kr 7,36061 | kr 22 081,83 |
| 5 000 | kr 7,24246 | kr 36 212,30 |
| 7 000 | kr 7,17344 | kr 50 214,08 |
| 10 000 | kr 7,10701 | kr 71 070,10 |
| Unit Price without VAT: | kr 7,68010 |
|---|---|
| Unit Price with VAT: | kr 9,60013 |

