MFR Recommended

S-8244ABGFN-CFGT2S | |
|---|---|
DigiKey Part Number | S-8244ABGFN-CFGT2S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8244ABGFN-CFGT2S |
Description | IC BATT PROT LI-ION 1-4CEL 8MSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Function Battery Protection | Supplier Device Package 8-MSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 ~ 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8244ABGFM-CFGT2U | ABLIC Inc. | 0 | S-8244ABGFM-CFGT2U-ND | kr 7,72040 | MFR Recommended |


