
S-8244AAUFM-CEUT2U | |
|---|---|
DigiKey Part Number | S-8244AAUFM-CEUT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8244AAUFM-CEUT2U |
Description | IC BATT PROT LI-ION 1-4CL 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 7,72040 | kr 30 881,60 |
| 8 000 | kr 7,56931 | kr 60 554,48 |
| 12 000 | kr 7,49365 | kr 89 923,80 |
| Unit Price without VAT: | kr 7,72040 |
|---|---|
| Unit Price with VAT: | kr 9,65050 |

