


S-817A28APF-CURTFU | |
|---|---|
DigiKey Part Number | S-817A28APF-CURTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A28APF-CURTFU |
Description | IC REG LINEAR 2.8V 35MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,72801 | kr 18 640,05 |
| 10 000 | kr 3,64926 | kr 36 492,60 |
| 15 000 | kr 3,60983 | kr 54 147,45 |
| 25 000 | kr 3,56615 | kr 89 153,75 |
| Unit Price without VAT: | kr 3,72801 |
|---|---|
| Unit Price with VAT: | kr 4,66001 |

