
S-80952CNPF-G9NTFU | |
|---|---|
DigiKey Part Number | S-80952CNPF-G9NTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80952CNPF-G9NTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80952CNPF-G9NTFU Models |
Category | Output Open Drain or Open Collector |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 5.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,40708 | kr 17 035,40 |
| 10 000 | kr 3,33391 | kr 33 339,10 |
| 15 000 | kr 3,29727 | kr 49 459,05 |
| 25 000 | kr 3,25668 | kr 81 417,00 |
| Unit Price without VAT: | kr 3,40708 |
|---|---|
| Unit Price with VAT: | kr 4,25885 |

