S-80927CLMC-G6XT2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 3,47088
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80927CLMC-G6XT2G

DigiKey Part Number
S-80927CLMC-G6XT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80927CLMC-G6XT2G
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
18ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,47088kr 10 412,64
6 000kr 3,38643kr 20 318,58
9 000kr 3,34412kr 30 097,08
15 000kr 3,29727kr 49 459,05
21 000kr 3,26988kr 68 667,48
Manufacturers Standard Package
Unit Price without VAT:kr 3,47088
Unit Price with VAT:kr 4,33860