Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80836CNMC-B8VT2U

DigiKey Part Number
1662-1814-2-ND - Tape & Reel (TR)
1662-1814-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-80836CNMC-B8VT2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.6V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000N36-M5T1UABLIC Inc.831662-1063-1-NDkr 7,48000Parametric Equivalent
In-Stock: 565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,48000kr 7,48
10kr 5,35500kr 53,55
25kr 4,81680kr 120,42
100kr 4,22400kr 422,40
250kr 3,94192kr 985,48
500kr 3,77168kr 1 885,84
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,35794kr 10 073,82
6 000kr 3,27574kr 19 654,44
9 000kr 3,23458kr 29 111,22
15 000kr 3,18897kr 47 834,55
21 000kr 3,16234kr 66 409,14
Manufacturers Standard Package
Unit Price without VAT:kr 7,48000
Unit Price with VAT:kr 9,35000