
S-80152ANPF-JDDTFU | |
|---|---|
DigiKey Part Number | S-80152ANPF-JDDTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80152ANPF-JDDTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 32.5ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 5.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,77934 | kr 18 896,70 |
| Unit Price without VAT: | kr 3,77934 |
|---|---|
| Unit Price with VAT: | kr 4,72418 |

