Parametric Equivalent

S-80142CNMC-JK3T2U | |
|---|---|
DigiKey Part Number | S-80142CNMC-JK3T2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80142CNMC-JK3T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80142CNMC-JK3T2G | ABLIC Inc. | 0 | S-80142CNMC-JK3T2G-ND | kr 3,77934 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,47088 | kr 10 412,64 |
| 6 000 | kr 3,38643 | kr 20 318,58 |
| 9 000 | kr 3,34412 | kr 30 097,08 |
| 15 000 | kr 3,29727 | kr 49 459,05 |
| 21 000 | kr 3,26988 | kr 68 667,48 |
| Unit Price without VAT: | kr 3,47088 |
|---|---|
| Unit Price with VAT: | kr 4,33860 |


