Parametric Equivalent

S-80124CLMC-JIJT2G | |
|---|---|
DigiKey Part Number | S-80124CLMC-JIJT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80124CLMC-JIJT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,47088 | kr 10 412,64 |
| 6 000 | kr 3,38643 | kr 20 318,58 |
| 9 000 | kr 3,34412 | kr 30 097,08 |
| 15 000 | kr 3,29727 | kr 49 459,05 |
| 21 000 | kr 3,26988 | kr 68 667,48 |
| Unit Price without VAT: | kr 3,47088 |
|---|---|
| Unit Price with VAT: | kr 4,33860 |


