S-1335A28-N4T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 5,24049
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 4,77056
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 5,24049
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1335A28-N4T1U3

DigiKey Part Number
1662-3106-2-ND - Tape & Reel (TR)
1662-3106-1-ND - Cut Tape (CT)
1662-3106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1335A28-N4T1U3
Description
IC REG LINEAR 2.8V 150MA SC-82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
54 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Soft-Start
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-82A, SOT-343
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SC-82AB
Voltage Dropout (Max)
0.103V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1335B28-N4T1U3ABLIC Inc.0S-1335B28-N4T1U3-NDkr 5,24049Parametric Equivalent
S-1335C28-N4T1U3ABLIC Inc.0S-1335C28-N4T1U3-NDkr 4,77056Parametric Equivalent
S-1335D28-N4T1U3ABLIC Inc.0S-1335D28-N4T1U3-NDkr 5,24049Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,31000kr 10,31
10kr 7,44400kr 74,44
25kr 6,72200kr 168,05
100kr 5,93460kr 593,46
250kr 5,55816kr 1 389,54
500kr 5,33118kr 2 665,59
1 000kr 5,20646kr 5 206,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,91364kr 14 740,92
6 000kr 4,80073kr 28 804,38
9 000kr 4,74421kr 42 697,89
15 000kr 4,68156kr 70 223,40
Manufacturers Standard Package
Unit Price without VAT:kr 10,31000
Unit Price with VAT:kr 12,88750