Parametric Equivalent
Parametric Equivalent



S-1333D16-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3087-2-ND - Tape & Reel (TR) 1662-3087-1-ND - Cut Tape (CT) 1662-3087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333D16-M5T1U3 |
Description | IC REG LINEAR 1.6V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 38 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.47V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1333B16-M5T1U3 | ABLIC Inc. | 2 981 | 1662-3073-1-ND | kr 10,49000 | Parametric Equivalent |
| S-1333C16-M5T1U3 | ABLIC Inc. | 0 | S-1333C16-M5T1U3-ND | kr 4,88259 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,22000 | kr 10,22 |
| 10 | kr 7,38100 | kr 73,81 |
| 25 | kr 6,67440 | kr 166,86 |
| 100 | kr 5,89260 | kr 589,26 |
| 250 | kr 5,52020 | kr 1 380,05 |
| 500 | kr 5,29578 | kr 2 647,89 |
| 1 000 | kr 5,11094 | kr 5 110,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,88259 | kr 14 647,77 |
| Unit Price without VAT: | kr 10,22000 |
|---|---|
| Unit Price with VAT: | kr 12,77500 |


