


S-1212B55-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2786-2-ND - Tape & Reel (TR) 1662-2786-1-ND - Cut Tape (CT) 1662-2786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212B55-M5T1U |
Description | IC REG LINEAR 5.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1212B55-M5T1U Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Series | Current - Supply (Max) 8.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.8V @ 250mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,86000 | kr 12,86 |
| 10 | kr 9,34200 | kr 93,42 |
| 25 | kr 8,46240 | kr 211,56 |
| 100 | kr 7,50100 | kr 750,10 |
| 250 | kr 7,04268 | kr 1 760,67 |
| 500 | kr 6,76588 | kr 3 382,94 |
| 1 000 | kr 6,67209 | kr 6 672,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,25693 | kr 18 770,79 |
| 6 000 | kr 6,11930 | kr 36 715,80 |
| 9 000 | kr 6,05041 | kr 54 453,69 |
| 15 000 | kr 5,97405 | kr 89 610,75 |
| Unit Price without VAT: | kr 12,86000 |
|---|---|
| Unit Price with VAT: | kr 16,07500 |

