Parametric Equivalent



S-1200B29-M5T1G | |
|---|---|
DigiKey Part Number | S-1200B29-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1200B29-M5T1G |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1200B29-M5T1U | ABLIC Inc. | 0 | S-1200B29-M5T1U-ND | kr 4,27107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,90934 | kr 11 728,02 |
| 6 000 | kr 3,81621 | kr 22 897,26 |
| 9 000 | kr 3,76958 | kr 33 926,22 |
| 15 000 | kr 3,71794 | kr 55 769,10 |
| 21 000 | kr 3,68774 | kr 77 442,54 |
| Unit Price without VAT: | kr 3,90934 |
|---|---|
| Unit Price with VAT: | kr 4,88668 |


