S-1142B80H-E6T2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 5,90082
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 5,43732
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 12,08264
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1142B80H-E6T2U

DigiKey Part Number
S-1142B80H-E6T2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1142B80H-E6T2U
Description
IC REG LINEAR 8V 200MA 6-HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.5 µA
Series
Current - Supply (Max)
9 µA
Packaging
Tape & Reel (TR)
PSRR
35dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
50V
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Voltage - Output (Min/Fixed)
8V
Supplier Device Package
6-HSOP
Voltage Dropout (Max)
0.45V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1142A80H-E6T2UABLIC Inc.0S-1142A80H-E6T2U-NDkr 5,90082Parametric Equivalent
S-1142C80H-E6T2UABLIC Inc.0S-1142C80H-E6T2U-NDkr 5,43732Parametric Equivalent
S-1142D80H-E6T2UABLIC Inc.0S-1142D80H-E6T2U-NDkr 12,08264Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,90082kr 11 801,64
Manufacturers Standard Package
Unit Price without VAT:kr 5,90082
Unit Price with VAT:kr 7,37603