S-1131B22UA-N4HTFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr 0,38509
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1131B22UA-N4HTFG

DigiKey Part Number
S-1131B22UA-N4HTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1131B22UA-N4HTFG
Description
IC REG LINEAR 2.2V 300MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
65 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.2V
Supplier Device Package
SOT-89-3
Voltage Dropout (Max)
0.49V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1132B22-U5T1UABLIC Inc.0S-1132B22-U5T1U-NDkr 0,38509Similar
Obsolete
This product is no longer manufactured. View Substitutes