S-1011J36-M6T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 5,64072
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 6,22396
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr 3,84676
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1011J36-M6T1U4

DigiKey Part Number
1662-1221-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1011J36-M6T1U4
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
S-1011J36-M6T1U4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.6V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Type
Voltage Detector
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1011L36-M6T1U4ABLIC Inc.0S-1011L36-M6T1U4-NDkr 5,64072Parametric Equivalent
S-1011M36-M6T1U4ABLIC Inc.0S-1011M36-M6T1U4-NDkr 6,22396Parametric Equivalent
S-1011N36-M6T1U4ABLIC Inc.01662-2775-2-NDkr 3,84676Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,64072kr 16 922,16
6 000kr 5,51496kr 33 089,76
9 000kr 5,45198kr 49 067,82
15 000kr 5,38223kr 80 733,45
Manufacturers Standard Package
Unit Price without VAT:kr 5,64072
Unit Price with VAT:kr 7,05090