Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009N40I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2326-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009N40I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N40I-M5T1U Models |
Category | Voltage - Threshold 4V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N40-M5T1G | ABLIC Inc. | 0 | S-1000N40-M5T1G-ND | kr 3,77934 | Parametric Equivalent |
| S-1000N40-M5T1U | ABLIC Inc. | 0 | S-1000N40-M5T1U-ND | kr 3,77934 | Parametric Equivalent |
| S-1003NA40I-M5T1U | ABLIC Inc. | 0 | S-1003NA40I-M5T1U-ND | kr 3,90934 | Parametric Equivalent |
| S-1003NB40I-M5T1U | ABLIC Inc. | 0 | S-1003NB40I-M5T1U-ND | kr 4,27107 | Parametric Equivalent |
| S-80840CNMC-B8ZT2G | ABLIC Inc. | 0 | S-80840CNMC-B8ZT2G-ND | kr 3,35794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,79670 | kr 11 390,10 |
| 6 000 | kr 3,70577 | kr 22 234,62 |
| 9 000 | kr 3,66027 | kr 32 942,43 |
| 15 000 | kr 3,60983 | kr 54 147,45 |
| 21 000 | kr 3,58036 | kr 75 187,56 |
| Unit Price without VAT: | kr 3,79670 |
|---|---|
| Unit Price with VAT: | kr 4,74588 |



